Low

OMRON INDUSTRIAL AUTOMATION  WLCA12-2-TS  Limit Switch, Adjustable Roller Lever, SPDT, 10 A, 500 V, 13.34 N

OMRON INDUSTRIAL AUTOMATION WLCA12-2-TS
Technical Data Sheet (3.59MB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The WLCA12-2-TS is a single-pole double-throw 2-circuit Limit Switch with adjustable roller lever, standard sensitivity, IP67 protection, self-reset mechanism and NO/NC contact type.
  • General type service life
  • G1/2 Conduit size
  • 1mm/s to 1m/s Permissible operating speed
  • 1000m/s² Shock resistance
  • 25mΩ Maximum contact resistance
  • 100MΩ at 500VDC Minimum insulation resistance
When a rod or wired-type actuator is used, do not touch the top end of the actuator. Doing so may result in injury.

 

Product Information

Limit Switch Actuator:
Adjustable Roller Lever
Contact Configuration:
SPDT
Contact Current AC Max:
10A
Contact Voltage AC Max:
500V
Operating Force Max:
13.34N
Product Range:
-
Contact Current DC Max:
800mA
Contact Voltage DC Max:
250V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.